T3SA3100

Teledyne LeCroy
940-T3SA3100
T3SA3100

Mfr.:

Description:
Spectrum Analysers T3SA SPECTRUM ANLZ UTIL KIT/CBLS ADPTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,43,070.90 ₹4,43,070.90

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Spectrum Analysers
RoHS:  
9 kHz to 2.1 GHz
UK, US, Euro Power Cord Included
Brand: Teledyne LeCroy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Equipment Type: Spectrum Analyzer
Height: 116.5 mm
Length: 393 mm
Product Type: Analyzers
Series: T3SA
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 207 mm
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

T3SA3100 & T3SA3200 Spectrum Analyzers

Teledyne LeCroy T3SA3100 and T3SA3200 Spectrum Analyzers offer a frequency range of 9kHz to 3.2GHz, along with a small footprint and easy user interface. T3SA3000 Spectrum Analyzers augment those features with high-performance specifications and various advanced measurement functions and capabilities. Teledyne LeCroy test tools provide a 256.5mm (10.1") display and a 1Hz minimum resolution bandwidth (RBW). T3SA3100 and T3SA3200 are ideal for use in various laboratory and test environments. Users can extend these spectrum analyzers' measurement capabilities through various optional kits and components.