Analog Devices Inc. DC2785A-A Demo Board for LTM4668
Analog Devices DC2785A-A Demo Board for LTM4668 has an operating input voltage range of 2.7V to 17V and can provide an output current of up to 1.5A. Analog Devices LTM4668 is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm × 6.25mm × 2.1mm BGA package requiring only a few input and output capacitors. The DC2785A-A offers an output voltage that can be programmed from 0.6V to 1.8V.Layout
Test Setup
Published: 2019-12-03
| Updated: 2024-02-28