Alpha (Taiwan) Bending Detection Sensors

Alpha Bending Detection Sensors are thin and durable sensors capable of detecting bending angles between 0° and 180°. These sensors feature a resolution of 1°, a life cycle of over 1 million, and effective lengths of 95.5mm and 60mm. Alpha Bending Detection Sensors are suitable for various applications including rehabilitation and gaming.

Features

  • Thinner thickness
  • Unaffected by pressure
  • High-resolution
  • Durable
  • One-way bending direction
  • Female contacts, solder tab, and female contact with housing connection options

Applications

  • Rehabilitation
  • Gaming

Specifications

  • 0° to 180° angle range
  • 1° resolution
  • >1 million life cycle
  • <1ms response time
  • -30°C to +80°C
  • 0.5 watt max power rating
  • 95.5mm and 60mm length configurations
Published: 2022-05-17 | Updated: 2022-05-20