Amphenol LTW Ultra High-Density (UHD) Push Lock Connectors

Amphenol LTW Ultra High-Density (UHD) Push Lock Connectors feature an IP68 rating and blind mating with audible and tactile feedback. These high-performance connectors offer up to 33 contacts and are an alternative solution to M12 because they have the same panel cut-out. The UHD push lock connectors feature a compact design and high contact density, providing space efficiency and enhanced data transmission. These connectors have a current rating of 0.5A and a voltage rating of 30V and operate within the -40°C to 105°C temperature range. Typical applications include automation systems, sensor arrangements, industrial cameras, medical equipment, and measurement and control technology.

Features

  • Alternative solution to M12
  • Protection up to IP68
  • Spring loaded push lock design
  • Saving on-site installation time and costs
  • Blind mating with audible and tactile feedback
  • Push-lock quick mating

Specifications

  • Salt spray for 48h
  • -40°C to 105°C temperature range
  • 10Hz to 55Hz frequency range/amplitude 1.52mm
  • UL2517 1000 cycles durability
  • Metal and shielded

Applications

  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • Power supply switches, distribution box, and motors
  • UAV
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Communication
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center
  • Rugged IT

Videos

Published: 2024-12-15 | Updated: 2025-02-06