Banner Engineering T30 AC-Voltage Sensors

Banner Engineering T30 AC-Voltage Sensors offer a sensing range of 200mm to 60m and various LED options: infrared (950nm), visible red (680nm), and infrared (880nm). These sensors feature EZ-BEAM® technology, which offers specially designed optics and electronics, providing reliable sensing without adjustments. The T30 sensors have a "T" style PBT polyester housing with a 30mm threaded lens in opposed, retroreflective, or fixed-field modes. Suitable for harsh environments, these sensors are completely epoxy encapsulated, ensuring superior durability. Banner Engineering T30 AC-Voltage Sensors have two indicators: green and amber.

Features

  • EZ-BEAM technology with specially designed optics and electronics for reliable sensing without adjustments
  • Innovative dual-indicator system
  • "T" style PBT polyester housing
  • 30mm threaded lens in opposed, retroreflective, or fixed-field modes
  • Completely epoxy encapsulated
  • Superior durability

Specifications

  • 200mm to 60m sensing range
  • 20VAC to 250VAC supply voltage range
  • SPST solid-state switch output
  • 300mA maximum load
  • Peak current
    • 200mA at 20VAC
    • 500mA at 120VAC
    • 750mA at 250VAC
  • Indicators
    • 2 LEDs (green and amber)
    • Green ON steady - power to sensor is ON
    • Amber ON steady - sensor sees light
    • Amber flashing - excess gain marginal in light condition
  • DIN IP69K protection rating
  • -40°C to +70°C operating temperature range

Sensing Layout

Banner Engineering T30 AC-Voltage Sensors
Published: 2024-04-18 | Updated: 2024-05-01