Bulgin MPZ Series Piezo Switches
Bulgin MPZ Series Piezo Switches are engineered for reliability and high performance in challenging environments. These switches feature vandal-resistant stainless steel bodies and are available in red, green, and blue illumination choices in diameters of 16mm, 19mm, and 22mm. Unlike traditional switches, the MPZ piezo switches lack moving mechanical components, resulting in extreme durability. These piezo switches are capable of withstanding millions of actuations and require little to no maintenance. The MPZ switches are waterproof and dustproof to IP68 and IP69K standard ratings. These piezo switches are ideal for use in industrial and potentially hostile environments such as access control applications.Features
- No moving mechanical parts make switches extremely durable
- Extremely long life (millions of operating cycles)
- Stainless steel bodies
- Vandal resistant
- 200mm flying leads
- Choice of 16mm, 19mm, or 22mm diameter depending on part code
- 16mm diameter version available in choice of Flathead (part codes containing /F) or Guided profile (part codes containing /G)
- 19mm and 22mm diameter versions are also available with a choice of illumination depending on the part code:
- /RD - Red, /GN - Green, and /BL - Blue (red supply lead, black ground lead)
- /D1 - Red and Green (separate red and orange supply leads, black ground lead)
- All switches feature momentary action except 22mm diameter, Blue Illumination version (latching toggle action, part code suffixed /L)
- Water and dustproof to IP68, IP69K standards
Applications
- Harsh and dynamic environments
- Access control requirements
- Industrial
- Potentially hostile environments
22mm Variant Illustrations
Circuit Specifications
View Results ( 9 ) Page
| Part Number | Datasheet | Illuminated | Illumination Colour | Diameter | Current Rating | IP Rating | Series | Type | Housing Material | Product |
|---|---|---|---|---|---|---|---|---|---|---|
| MPZI019/F/BL/24 | ![]() |
Illuminated | Blue | 19 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches |
| MPZI022/F/GN/24 | ![]() |
Illuminated | Green | 22 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches |
| MPZI022/F/D1/24 | ![]() |
Illuminated | Red, Green | 22 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches |
| MPZI022/F/BL/24/L | ![]() |
Illuminated | Blue | 22 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches |
| MPZ022/F | ![]() |
Non-Illuminated | 22 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches | |
| MPZ019/F | ![]() |
Non-Illuminated | 19 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches | |
| MPZ016/F | ![]() |
Non-Illuminated | 16 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches | |
| MPZI022/F/RD/24 | ![]() |
Illuminated | Red | 22 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches |
| MPZI022/F/DI/24 | ![]() |
Illuminated | Red, Green | 22 mm | 1 A | IP69K | MPZ | Sealed | Stainless Steel | Piezo Switches |
Published: 2024-11-06
| Updated: 2024-11-15