45000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 75V 45000uF Case 2.500 x 4.125in 16In Stock
Min.: 1
Mult.: 1

45000 uF 75 VDC 63.5 mm 104.78 mm 28.58 mm Computer Grade Electrolytic Capacitors 1000 Hour - 10 %, + 75 % - 40 C + 85 C DCMX Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 45000uF 30V -10% + 75% tol 27In Stock
Min.: 1
Mult.: 1

45000 uF 30 VDC 76.2 mm 104.78 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 75 % - 55 C + 150 C 101 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 45000uF 75V-10+75% Non-Stocked Lead-Time 14 Weeks
Min.: 60
Mult.: 30

45000 uF 75 VDC 63.5 mm 105 mm 28.6 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 14.7 A 12 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 45000uF 100V -10% + 75% tol Non-Stocked Lead-Time 14 Weeks
Min.: 40
Mult.: 20

45000 uF 100 VDC 76.2 mm 130.18 mm 31.75 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 75 % 40.5 A 6.5 mOhms - 55 C + 105 C 101C Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 45000uF 75 Volt Non-Stocked
Min.: 40
Mult.: 20

45000 uF 75 VDC - 40 C + 85 C U36D Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 45000uF 75 Volt Non-Stocked
Min.: 40
Mult.: 20

45000 uF 75 VDC - 40 C + 85 C U36D Bulk