Dual Fast Recovery Rectifiers Rectifiers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 89In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Fast Recovery Rectifiers Dual 1.6 V 540 A 300 nA 65 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 2x30A 600V Ultrafast 27ns FRED Pt 10,985In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Dual 1.1 V 300 A 100 uA 27 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 3,908In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252AA-3 200 V 6 A Fast Recovery Rectifiers Dual 1.2 V 50 A 5 uA 19 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 130 Amp 400 Volt 119In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 400 V 65 A Fast Recovery Rectifiers Dual 1.16 V 800 A 50 uA 86 ns - 55 C + 175 C VS-UFB Tube
Vishay Semiconductors Rectifiers 230 Amp 600 Volt 74In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 141 A Fast Recovery Rectifiers Dual 1.46 V 1.4 kA 100 nA 43 ns - 55 C + 175 C VS-UFB Tube
Vishay Semiconductors Rectifiers 280 Amp 200 Volt 262In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 200 V 280 A Fast Recovery Rectifiers Dual 1 V 1.7 kA 2 uA 34 ns - 55 C + 175 C VS-UFB Tube
Vishay Semiconductors Rectifiers 280 Amp 400 Volt 564In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 400 V 280 A Fast Recovery Rectifiers Dual 1.06 V 1.3 kA 1.3 uA 93 ns - 55 C + 175 C VS-UFB Bulk
Vishay Semiconductors Rectifiers 230 Amp 600 Volt 314In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 230 A Fast Recovery Rectifiers Dual 1.48 V 1.5 kA 100 nA 104 ns - 55 C + 175 C Tube
Power Integrations Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr 1,600In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2Pak 300 V 10 A Fast Recovery Rectifiers Dual 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 200V 20A TO-263 Fred Pt 2,152In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 20 A Fast Recovery Rectifiers Dual 850 mV 100 A 15 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 148In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 60 A Fast Recovery Rectifiers Dual 2.75 V 290 A 600 nA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 134In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 120 A Fast Recovery Rectifiers Dual 2.8 V 595 A 900 nA 60 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 164In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.91 V 150 A 500 nA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 192In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 30 A Fast Recovery Rectifiers Dual 1.6 V 290 A 100 nA 57 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 130 Amp 200 Volt 55In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 200 V 65 A Fast Recovery Rectifiers Dual 960 mV 890 A 2 uA 32 ns - 55 C + 175 C VS-UFB Bulk
Vishay Semiconductors Rectifiers 200V 4+4A Flat Pak FRED 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT FlatPAK-5x6-8 200 V 8 A Fast Recovery Rectifiers Dual 870 mV 173 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers FRED DQ 1000 V 60 A TO-264 165In Stock
Min.: 1
Mult.: 1

Through Hole TO-264 1 kV 60 A Fast Recovery Rectifiers Dual 2.5 V 540 A 100 uA 29 ns - 55 C + 175 C Tube
Diodes Incorporated Rectifiers S. SIG DIODE,SWITCH 0.35W,100V 11,456In Stock
15,000Expected 25-12-2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SOT-23-3 100 V 300 mA Fast Recovery Rectifiers Dual 750 mV 2 A 3 uA 4 ns - 65 C + 150 C MMBD7000 Reel, Cut Tape, MouseReel
IXYS Rectifiers 30 Amps 1200V 2.5 Rds 44In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 30 A Fast Recovery Rectifiers Dual 1.27 V 200 A 1 mA 30 ns - 55 C + 175 C DSEE29 Tube
Vishay Semiconductors Rectifiers 2x10A 300V Hyperfast 35ns FRED Pt 340In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 300 V 20 A Fast Recovery Rectifiers Dual 1.05 V 120 A 6 uA 31 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers 2x30A 300V Hyperfast 55ns FRED Pt 382In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 300 V 60 A Fast Recovery Rectifiers Dual 920 mV 300 A 100 uA 39 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers 200V 3+3A Flat Pak FRED 640In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT FlatPAK-5x6-8 200 V 6 A Fast Recovery Rectifiers Dual 880 mV 173 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 30A TO-220 HexFred 199In Stock
8,000Expected 17-09-2026
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 30 A Fast Recovery Rectifiers Dual 1.5 V 150 A 1 uA 19 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 30A TO-263 HexFred 225In Stock
8,000Expected 16-07-2026
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Dual 1.5 V 150 A 1 uA 19 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 10A TO-220 Fred Pt 2,074In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 200 V 10 A Fast Recovery Rectifiers Dual 1.02 V 50 A 10 uA 24 ns - 65 C + 175 C FRED Pt Tube