HDA570S-G

Hantronix
687-HDA570S-G
HDA570S-G

Mfr.:

Description:
TFT Displays & Accessories 5.7 IN TFT LCD QVGA 320 X 240

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: TFT Displays & Accessories
RoHS:  
65 mA
TFT LCD Display Modules
Transmissive
5.7 in
QVGA
320 x 240
Parallel
Without Touch Panel
LED, White
115.2 mm x 86.4 mm
144 mm x 104.6 mm x 13 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Hantronix
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Subcategory: Displays
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI & IPS TFT LCDs

Hantronix HDMI and IPS TFT LCDs are transmissive-type color active matrix TFT LCDs that use amorphous silicon TFT as a switching device. The TFT LCDs are available in various resolutions, including WXGA, QVGA, and WVGA. The HDMI and IPS TFT LCDs feature up to 16.7M color display, RGB-stripe pixel arrangement, 8-bit digital RGB data transfer, an on-chip voltage regulator, and a back-light unit. Hantronix HDMI and IPS TFT LCDs offer a superior contrast ratio and an operating temperature range of -20°C to +70°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,853.39 ₹6,85,339.00