0337010.LXS

Littelfuse
576-0337010.LXS
0337010.LXS

Mfr.:

Description:
Automotive Fuses 32V 10A MICRO3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Micro3
Blade Fuses
10 A
32 VDC
1 kA
Holder
Blade
Medium / Normal Blow
Red
Element Window
- 40 C
+ 125 C
337
Bulk
7.73 Ohms
Brand: Littelfuse
Height: 10.6 mm
Length: 14.4 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: MICRO3
Type: Micro3 Blade Fuse
Width: 4.2 mm
Unit Weight: 1.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909010
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

337 Series MICRO3 Blade 32V Fuses

Littelfuse 337 Series MICRO3™ Blade 32V Fuses combine two individual fused circuits in a single sub-miniature body to provide an ideal solution for space-constrained systems. By housing two fuse elements in a single package less than 15mm wide with 5mm terminal spacing, MICRO3 allows for more circuits in a smaller space, decreases harness weight, maximizes available area, and reduces overall complexity in automotive and other applications. Designed to perform from -40°C to +125°C, MICRO3 is rated for high temperature under hood operation. In addition, MICRO3 features a tighter overload tolerance than industry standards (120 sec max @ 135% Ir), enabling designers to further optimize their wiring systems. Littelfuse offers the 337 Series MICRO3 Blade 32V Fuses in four different current ratings, ranging from 5A to 15A,with a 32VDC rating and standard 2.8mm terminals.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.00 ₹107.00
₹93.72 ₹468.60
₹87.61 ₹876.10
₹72.51 ₹3,625.50
₹62.67 ₹6,267.00
₹58.85 ₹14,712.50
₹51.97 ₹25,985.00
₹47.87 ₹47,870.00
₹44.14 ₹1,10,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹96.50
Min:
1