0914-2-15-20-77-14-11-0

Mill-Max
575-0914215207714110
0914-2-15-20-77-14-11-0

Mfr.:

Description:
Terminals Spring-Loaded Pin with a Standard Tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,964

Stock:
33,964 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.34 ₹118.34
₹101.57 ₹1,015.70
₹90.01 ₹2,250.25
₹85.73 ₹8,573.00
₹80.32 ₹20,080.00
₹76.13 ₹38,065.00
₹70.63 ₹70,630.00
₹68.02 ₹1,70,050.00
₹66.16 ₹3,30,800.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
PCB Pins
Spring Loaded
0914
Bulk
Brand: Mill-Max
Current Rating: 2 A
Length: 0.334 in
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 25000
Subcategory: Terminals
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0914 Spring-Loaded Pins

Mill-Max 0914 Spring-Loaded Pins feature a mid-stroke distance of .045" (1.14mm) [.90" (2.29mm) full stroke] and provide flexibility and tolerance for assemblies. Taller versions for assemblies requiring greater distance between mating surfaces and contact points are available. The series standard has offered an above-board height of up to .302" (7.67mm) and has expanded to provide an increased height in increments of .030" (0.76mm).