09202030801

HARTING
617-09202030801
09202030801

Mfr.:

Description:
Heavy Duty Power Connectors 3A Bulkhead Housing Angled (HMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,592.86 ₹1,592.86
₹1,353.89 ₹13,538.90
₹1,252.37 ₹25,047.40
₹1,208.35 ₹60,417.50
₹1,150.85 ₹1,15,085.00
₹1,127.49 ₹2,25,498.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Housings
3A
Zinc
IP44
Brand: HARTING
Housing Colour: Gray (Dust Gray)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han® 3A HMC Hood & Housings

HARTING Han® 3A HMC Hood and Housings feature a zinc-plated surface (locking) and powder-coated surface (hood/housing). These Han® 3A HMC hoods and housings feature steel material (locking) and zinc die-cast material. The Han® 3A housing series are available in a high mating cycle variant which can perform 10,000 mating cycles. These Han® 3A HMC hoods and housings feature a single locking lever locking type and stainless steel roller. The hoods and housings operate at -40°C to 125°C of limiting temperature range. These Han® 3A HMC hoods and housings are ideally used in machinery, intralogistics, robotics, automation, packaging equipment conveyor systems, and injection molding.