OT2-AN

Fortebit
100-OT2-AN
OT2-AN

Mfr.:

Description:
Antennas GSM/GNSS combo antenna with double SMA connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Fortebit
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS: N
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
824 MHz
2.17 GHz
GSM
GNSS
Module
Round
2 dBi
1615 MHz
50 Ohms
1.5, 2.5
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA Male
1.59 GHz
Cellular, Satellite
25 mm
25 mm
RG-174
Brand: Fortebit
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,996.79 ₹1,996.79