100057-0232

Molex / Temp-Flex
538-F28H19S-15-050-N
100057-0232

Mfr.:

Description:
Flat Cables 28AWG SPC ALY 15COND NAT PRICED PER FT

In Stock: 5,099

Stock:
5,099 Can Dispatch Immediately
Quantities greater than 5099 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹728.60 ₹728.60
₹707.94 ₹1,415.88
₹666.61 ₹3,333.05
₹650.44 ₹6,504.40
₹609.12 ₹15,228.00
₹579.47 ₹28,973.50
₹454.59 ₹45,459.00
₹380.02 ₹1,90,010.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
15 Conductor
28 AWG
304.8 mm (12 in)
100057
Spool
Brand: Molex / Temp-Flex
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: F28H19S-15-050-N 01000570232
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.