102110772

Seeed Studio
713-102110772
102110772

Mfr.:

Description:
PLC Controllers EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: PLC Controllers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Industrial Edge Controller
2 Input
2 Output
DIN Rail Mount
36 V
12 V
Digital
- 20 C
+ 60 C
124 mm x 76 mm x 35 mm
Analogue / Digital: Digital
Brand: Seeed Studio
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
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
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EdgeBox-RPi-200-CM41xx016 Edge Controllers

Seeed Studio EdgeBox-RPi-200-CM41xx016 Edge Controllers are all-in-one Raspberry Pi-based industrial edge computing controllers. The Seeed Studio controllers combine multiple industrial purposes and are designed as high-scalability and rugged industrial hardware. The controllers are mounted and offer feature-rich IO resources. The devices are supported by the Raspberry Pi industrial software ecosystem. The EdgeBox-RPi-200-CM41xx016 is an ideal choice for smart automation and Industrial Internet of Things (IIoT) solutions.  

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,808.48 ₹29,808.48