1071010

Phoenix Contact
651-1071010
1071010

Mfr.:

Description:
Fixed Terminal Blocks SPTAF 1/ 2-3 5-IL-EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
2
3.5 mm
Push-In
16 A
44 V
24 AWG
16 AWG
PCB Mount
45 deg
Green
Brand: Phoenix Contact
Contact Material: Copper
Height: 10.6 mm
Length: 11 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 210
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPTAF 1 PCB Terminal Blocks

Phoenix Contact SPTAF 1 PCB Terminal Blocks are designed to meet the stringent safety requirements of Ex eb protection, according to IEC 60079-7, for potentially explosive areas. Phoenix Contact SPTAF 1 PCB Terminal Blocks include all the advantages of the SPTAF-1 connector family, including a low overall height, high current-carrying capacity (rated up to 16A), and intuitive push-in wire termination. Applications include the oil and gas industry, petroleum refineries, and utility gas plants.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 214

Stock:
214
Can Dispatch Immediately
On Order:
1,470
Expected 25-01-2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.92 ₹108.92