1139022

Phoenix Contact
651-1139022
1139022

Mfr.:

Description:
Charge Controllers CHARX SEC-3000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Charge Controllers
RoHS:  
REACH - SVHC:
CHARX Control
Charge Controllers
AC Charging Controller
DIN Rail Mount
Digital
Digital
37.6 mm x 85 mm x 121 mm
Ethernet, USB
IP20
+ 65 C
- 25 C
4 Input
4 Output
12 VDC
12 VDC
Brand: Phoenix Contact
Factory Pack Quantity: 1
Subcategory: E-Mobility
Tradename: CHARX
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
8537109170
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHARX Modular AC Charging Controllers

Phoenix Contact CHARX Modular AC Charging Controllers are designed as an intelligent and sustainable charging infrastructure that covers all AC charging applications. These charging controllers feature V2G communication in accordance with ISO 15118, 4G/2G cellular interface, cloud connection, OCPP back-end connection, and scalable charging and load management. The CHARX modular AC charging controllers are capable of fast installation and commissioning with plug and play capability. These charging controllers offer a convenient configuration and utilize the push-in connection technology.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,502.40 ₹53,502.40