1175DP41B1925001E

Johanson Technology
609-1175DP41B1925001
1175DP41B1925001E

Mfr.:

Description:
Signal Conditioning LNB DIPLEXER EIA1210 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
1.175 GHz, 1.925 GHz
900 MHz to 1.45 GHz, 1.65 GHz to 2.2 GHz
550 MHz, 750 MHz
SMD/SMT
1210 (3225 metric)
- 40 C
+ 85 C
DP
Reel
Brand: Johanson Technology
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: 1175DP41B1925E
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
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 32000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹48.82 ₹15,62,240.00