15-000693

Amphenol CONEC
706-15-000693
15-000693

Mfr.:

Description:
D-Sub High Density Connectors D-Sub Hd15 Female Soldercup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole
Straight
Gold
IP67
Brand: Amphenol CONEC
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Plating: Zinc
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 18.830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid Body IP67 D-Subs

Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,330.22 ₹2,330.22
₹2,044.56 ₹20,445.60
₹1,947.11 ₹38,942.20
₹1,776.09 ₹1,06,565.40
₹1,688.19 ₹1,68,819.00
₹1,598.38 ₹4,15,578.80
₹1,587.87 ₹7,93,935.00
1,000 Quote