1518080000

Weidmuller
470-1518080000
1518080000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PS-RJ45-FH-90-A-1.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 6a
In-Line
Right Angle
IDC
IP20
1 A
- 40 C
+ 85 C
Silver
User Selectable
IE
Bulk
Application: 10G Base-T PoE/PoE+
Brand: Weidmuller
Contact Material: Gold over Nickel
Insulation Resistance: 500 MOhms
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 41.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Ethernet (IE-PS) Connectors

Weidmuller Industrial Ethernet (IE-PS) Connectors are RJ45 plug-in (tool-less) connectors according to IEC 60603-7-51 for wire outer diameters up to 1.6mm. Several types are available to fit a variety of applications. 

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,075.43 ₹3,075.43
₹2,613.97 ₹26,139.70
₹2,449.65 ₹61,241.25
₹2,333.09 ₹1,16,654.50
₹2,265.25 ₹2,26,525.00
₹2,227.99 ₹5,56,997.50