155421-6002

Molex
538-155421-6002
155421-6002

Mfr.:

Description:
Multi-Conductor Cables EtherNet5e WSOR JKT 4Ckt 26AWG 500m TEAL
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Industrial Cable
Shielded
4 Conductor
500 m
26 AWG
6.5 mm (0.256 in)
Blue (Teal)
Weld-Slag, Oil Resistant (WSOR)
600 V
Brand: Molex
Insulation Material: Polyethylene (PE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 155421
Factory Pack Quantity: 500
Subcategory: Cable
Part # Aliases: 1554216002 01554216002
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

Network Cables

Molex Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003  -10°C / +70°C). Molex network cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.

Availability

Stock:
Factory Drop Ship
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹571.33 ₹17,13,990.00