1587828-2

TE Connectivity / AMP
571-1587828-2
1587828-2

Mfr.:

Description:
Terminals INNER FERRULE SIZE B HVA280-2PI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Inner Ferrule
Cable
Female
Not Insulated
B
Cable Mount / Free Hanging
HVA 280
Brand: TE Connectivity / AMP
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 317 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7419809100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP+ HVA 280 High-Voltage Interconnection System

TE Connectivity's (TE) AMP+ HVA 280 High-Voltage Interconnection System is designed for low- to medium-current applications and offers a wide range of design possibilities. The AMP+ HVA 280 system features finger-proof, touch-safe, two- or three-position, low- to medium-current plugs and headers that improve manufacturability and packaging. The multiple latching options and integrated internal high-voltage interlock (HVIL) enable package size optimization and routing flexibility for electric vehicle (EV) and hybrid (HEV) device and wire harness applications. TE AMP+ HVA 280 High-Voltage Interconnection System offers a current-carrying capability up to 40A at +85°C and a cable range of 2mm2 to 4mm2. The connectors and headers can be used with multi-core or individually shielded wire. Typical applications include battery packs, onboard chargers (OBCs), electric headers, DC/DC converters, and high-voltage power distribution.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.

In Stock: 50,262

Stock:
50,262 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.95 ₹68.95
₹62.06 ₹620.60
₹54.14 ₹1,353.50