1646S08-U

THAT
887-1646S08-U
1646S08-U

Mfr.:

Description:
Audio Amplifiers Balanced Audio Line Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,464

Stock:
1,464 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹580.37 ₹580.37
₹421.35 ₹4,213.50
₹392.60 ₹9,815.00
₹344.99 ₹33,809.02
₹327.02 ₹96,143.88
₹292.88 ₹1,72,213.44
₹278.50 ₹3,00,223.00
₹237.18 ₹6,04,334.64

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Other
0.002 %
SOIC-8
4 V
18 V
- 40 C
+ 85 C
SMD/SMT
1646
Tube
Brand: THAT
Number of Channels: 1 Channel
Operating Supply Current: 4.9 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Factory Pack Quantity: 98
Subcategory: Audio ICs
Tradename: OutSmarts
Type: 1-Channel Line Driver
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

1606/1646 OutSmarts Balanced Line Driver ICs

THAT Corporation 1606/1646 OutSmarts Balanced Line Driver ICs are monolithic audio differential line drivers. The devices offer improved performance over conventional cross-coupled designs. 1606/1646 are based on high-performance, fully differential opamps, and laser-trimmed thin-film resistors. Both families exhibit low noise and distortion, high slew rate, and wide output swing. The parts are stable when driving difficult loads, and have short-circuit protected outputs.

FEATURED PRODUCTS
THAT CORPORATION