1691144

Phoenix Contact
651-1691144
1691144

Mfr.:

Description:
Beacons PSD-SL GN/AM/RD-T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 09-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,502.05 ₹13,502.05
₹12,625.22 ₹1,26,252.20

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Beacons
RoHS:  
3 Color
24 V
IP66, IP67, IP69, IP6K9K
Brand: Phoenix Contact
Current Rating: 185 mA
Diameter: 50 mm
Height: 139 mm
Illuminated: Illuminated
Material: Polycarbonate (PC)
Product: Beacon
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: LED Signal Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539510000

Signal Lights for Smart Applications

Phoenix Contact Signal Lights for Smart Applications are available in two compact, application-oriented designs, developed explicitly for M22 installation. These signal lights offer a robust, UV-resistant housing with an M22 thread for mounting. The different signaling options are controlled via multicolor LEDs using bit combinations. These signal lights are connected via a 5-pos. M12 connector and can be controlled with positive or negative switching. The signal lights are equipped with active temperature management to extend the LED service life. These signal lights provide numerous signaling functions and a high color rendering index, which ensures smart and clear signaling.