17-400153

Amphenol CONEC
706-17-400153
17-400153

Mfr.:

Description:
Standard Circular Connector 2 POS PANEL MOUNT PLUG CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,682.70 ₹1,682.70
₹1,475.17 ₹14,751.70
₹1,382.64 ₹34,566.00
₹1,317.05 ₹65,852.50
₹1,210.14 ₹1,21,014.00
₹1,117.61 ₹2,79,402.50
₹1,088.86 ₹5,44,430.00
₹1,025.97 ₹10,25,970.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Pin (Male)
32
Panel
Crimp
Gold
34 mm
IP67
17
Brand: Amphenol CONEC
Color: Black
Contact Material: Nickel
Current Rating: 30 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insert Arrangement: 32-2
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 48 V
Wire Gauge: 12 AWG to 10 AWG
Unit Weight: 30.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

IP67 Power Bayonet Connectors

CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.