1963600000

Weidmuller
470-1963600000
1963600000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IE-PS-RJ45-FH-BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Plug (Male)
RJ45
8P8C
Shielded
Cat 6a
Cable Mount
Straight
IDC
IP20
1 A
- 40 C
+ 70 C
Black
User Selectable
IE
Bulk
Application: 10G Base-T PoE/PoE+
Brand: Weidmuller
Contact Material: Phosphorus Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 19.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Ethernet (IE-PS) Connectors

Weidmuller Industrial Ethernet (IE-PS) Connectors are RJ45 plug-in (tool-less) connectors according to IEC 60603-7-51 for wire outer diameters up to 1.6mm. Several types are available to fit a variety of applications. 

In Stock: 705

Stock:
705 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,954.10 ₹2,954.10
₹2,566.20 ₹25,662.00
₹2,375.12 ₹47,502.40
₹2,291.05 ₹1,14,552.50
₹2,169.71 ₹2,16,971.00
₹2,120.03 ₹4,24,006.00
1,000 Quote