1986300-4

TE Connectivity
571-1986300-4
1986300-4

Mfr.:

Description:
Pluggable Terminal Blocks FrtStyle Trm Blk Plg 5mm 4 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
5 mm
Screw
Screw
Cable Mounts
16 A
300 VAC
24 AWG
14 AWG
Green
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 20 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 300
Subcategory: Terminal Blocks
Wire Orientation: Side
Unit Weight: 12.701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Front-Style Terminal Block Plugs

TE Connectivity's (TE) Front-Style Terminal Block Plugs feature a wire-entry cavity and an activating screw head on the same plane, parallel to the plug-in direction. These 300V 16A plugs offer a 5.0mm and 5.08mm centerline spacing and mate to industry-standard vertical and right-angle headers. TE Front-Style Terminal Block Plugs are designed to accept a wide range of wire gauges. Typical applications include industrial controls, HVAC controls, communications equipment, field wiring for either power or I/O connections, and stacked (side-by-side) pluggable terminal block connections.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 900   Multiples: 900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹351.59 ₹3,16,431.00