1N4586GP-E3/54

Vishay Semiconductors
625-1N4586GP-E3
1N4586GP-E3/54

Mfr.:

Description:
Rectifiers 1.0 Amp 1000 Volt Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AC(DO-15)
1 kV
1 A
Standard Recovery Rectifier
Single
1 V
50 A
5 uA
2 us
- 65 C
+ 175 C
1N4586GP
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4x Glass Passivated Plastic Rectifiers

Vishay 1N4x Glass Passivated Plastic Rectifiers are designed with a Superectifier® structure for high-reliability conditions. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N4x plastic rectifiers meet the UL 94V-0 flammability rating and all devices with the prefix E3 are RoHS-compliant. These rectifiers are available in DO-15 (DO-204AC) and DO-41 (DO-204AL) packages. The 1N4x plastic rectifiers are solderable per J-STD-002 and JESD 22-B102. These plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications for consumer and telecommunication.

In Stock: 1,728

Stock:
1,728 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹180.57 ₹180.57
₹86.27 ₹862.70
₹77.01 ₹7,701.00
₹60.76 ₹30,380.00
₹56.46 ₹56,460.00
₹51.59 ₹1,03,180.00
Full Reel (Order in multiples of 4000)
₹47.77 ₹1,91,080.00