2002111655

KYOCERA AVX
581-2002111655
2002111655

Mfr.:

Description:
Potentiometers 0.5W 250V 4.7kOhm +/ -20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
Panel Mount
Snap In
Potentiometers
1 Gang
4.7 kOhms
Linear
Vertical
500 mW (1/2 W)
250 V
20 %
Cermet
1 Turn
No Switch
Without Detent
Preset
100 Cycle
- 40 C
+ 125 C
TGN 825 M
Bulk
Brand: KYOCERA AVX
Length: 10.8 mm
Product Type: Potentiometers
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Width: 8.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.

In Stock: 845

Stock:
845 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.59 ₹51.59
₹41.46 ₹414.60
₹37.93 ₹948.25
₹33.25 ₹3,325.00
₹30.48 ₹7,620.00
₹28.47 ₹14,235.00
₹24.84 ₹24,840.00
₹23.79 ₹59,475.00
₹19.49 ₹97,450.00