2103149-7

TE Connectivity / AMP
571-2103149-7
2103149-7

Mfr.:

Description:
Automotive Connectors PLUG, HVIL ONLY, KEY Z, HVA280-2PHI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Socket (Female)
Orange
HVA 280
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-HB
Height: 26.4 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
IP Rating: IP6K9K
Length: 32.9 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 600 VDC
Width: 52.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP+ HVA 280 High-Voltage Interconnection System

TE Connectivity's (TE) AMP+ HVA 280 High-Voltage Interconnection System is designed for low- to medium-current applications and offers a wide range of design possibilities. The AMP+ HVA 280 system features finger-proof, touch-safe, two- or three-position, low- to medium-current plugs and headers that improve manufacturability and packaging. The multiple latching options and integrated internal high-voltage interlock (HVIL) enable package size optimization and routing flexibility for electric vehicle (EV) and hybrid (HEV) device and wire harness applications. TE AMP+ HVA 280 High-Voltage Interconnection System offers a current-carrying capability up to 40A at +85°C and a cable range of 2mm2 to 4mm2. The connectors and headers can be used with multi-core or individually shielded wire. Typical applications include battery packs, onboard chargers (OBCs), electric headers, DC/DC converters, and high-voltage power distribution.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,709.85 ₹1,709.85
₹1,621.33 ₹40,533.25
₹1,456.40 ₹72,820.00
₹1,416.34 ₹1,41,634.00
₹1,399.56 ₹3,49,890.00
₹1,363.22 ₹6,81,610.00
2,500 Quote