2103191-1

TE Connectivity / AMP
571-2103191-1
2103191-1

Mfr.:

Description:
Automotive Connectors CAP SUBASSY, KEY A HVA280-2PHI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Socket (Female)
Orange
HVA 280
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Height: 27.65 mm
Housing Material: Polyamide (PA)
IP Rating: IP6K9K
Length: 29.9 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 600 VDC
Width: 71.55 mm
Unit Weight: 23.843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP+ HVA 280 High-Voltage Interconnection System

TE Connectivity's (TE) AMP+ HVA 280 High-Voltage Interconnection System is designed for low- to medium-current applications and offers a wide range of design possibilities. The AMP+ HVA 280 system features finger-proof, touch-safe, two- or three-position, low- to medium-current plugs and headers that improve manufacturability and packaging. The multiple latching options and integrated internal high-voltage interlock (HVIL) enable package size optimization and routing flexibility for electric vehicle (EV) and hybrid (HEV) device and wire harness applications. TE AMP+ HVA 280 High-Voltage Interconnection System offers a current-carrying capability up to 40A at +85°C and a cable range of 2mm2 to 4mm2. The connectors and headers can be used with multi-core or individually shielded wire. Typical applications include battery packs, onboard chargers (OBCs), electric headers, DC/DC converters, and high-voltage power distribution.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹907.63 ₹907.63
₹805.40 ₹8,054.00
₹777.70 ₹19,442.50
₹716.55 ₹35,827.50
₹690.75 ₹69,075.00
₹685.98 ₹3,42,990.00
₹643.94 ₹6,43,940.00