2213795-1

TE Connectivity / AMP
571-2213795-1
2213795-1

Mfr.:

Description:
LED Lighting Accessories & Hardware SEALING CAP, RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / AMP
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 8.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900002
CAHTS:
8536900020
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8536901000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Endurance S Modules

TE Connectivity's LUMAWISE Endurance S Modules are designed specifically for LED light sources and drivers in outdoor luminaires. These modules are comprised of an IPX6-rated receptacle assembly, sealing cap, and 40mm or 80mm diameter bases. Because of the compact size and improved sealing capability, these modules achieve IPx5 or IPx6 ratings without mounting screws. TE Connectivity LUMAWISE Endurance S Modules provide flexibility in luminaire design with upward, downward, and sideways mounting options.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,199
Expected 15-02-2027
2,800
Expected 22-02-2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹264.65 ₹264.65
₹208.28 ₹2,082.80
₹176.75 ₹17,675.00
₹149.04 ₹74,520.00
₹130.89 ₹1,30,890.00
₹115.60 ₹2,89,000.00
₹109.87 ₹5,49,350.00
₹107.96 ₹10,79,600.00