2270251-3

TE Connectivity
571-2270251-3
2270251-3

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PIN,PV4-SMX/PV4-S1MX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Contacts
Cable
Crimp
IP68
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 40 A, 45 A
Description/Function: Solarlok PV4-S Connector
Gender: Plug
Housing Material: Polyphenylene Ether (PPE)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Series: PV4
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: Solarlok
Voltage Rating: 1.5 kVDC
Wire Gauge: 12 AWG to 10 AWG
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
8535908040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOLARLOK PV4 Connectors

TE Connectivity's (TE) PV4 Connectors offer a robust and weatherproof connectivity solution for thin-film and crystalline panel manufacturers and installers. These IP68-compliant connectors provide reliable performance in demanding and harsh environments. Designed with an audible snap-in and lock feature, TE PV4 connectors assure a stable and safe connection and withstand accidental pulls without interruption. PV4 Connectors, which are easy to assemble with industry-standard connectors and tools, achieve a low contact resistance to maximize the total power output. The PV4 series includes a crimping tool and field tool with multiple functions.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.55 ₹52.55
₹45.76 ₹457.60
₹41.85 ₹1,046.25
₹37.74 ₹3,774.00
₹34.49 ₹8,622.50
₹29.04 ₹29,040.00
₹27.23 ₹81,690.00
₹26.08 ₹1,30,400.00