2382492-2

TE Connectivity
571-2382492-2
2382492-2

Mfr.:

Description:
I/O Connectors CAGE ASSY W HEAT SINK, 2X1, QSFP DD 112

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,539.70 ₹3,539.70
₹3,178.54 ₹38,142.48

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cages
152 Position
Gold
Through Hole
Press Fit
Right Angle
Brand: TE Connectivity
Color: Black
Contact Material: Copper
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 12
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8517790000
TARIC:
8517790000
ECCN:
EAR99

Stacked QSFP-DD 112 G Connectors & Cages

TE Connectivity's (TE) Stacked Quad Small Form-factor Pluggable Double Density (QSFP-DD) 112G Connectors and Cages feature improved interconnect solutions for data infrastructure. The QSFP-DD products enable operations at 112G PAM4 speeds and are backward compatible with existing QSFP solutions, which allows for a seamless upgrade. TE QSFP-DD 112G Connectors and Cages are designed to comply with QSFP-DD multi-source agreement (MSA) mechanical and performance standards. The connectors and cages increase data rates and support an aggregate of 800Gbps per port. The QSFP-DD products support customized and integrated heat sink designs for increased thermal performance.