2501425-1

TE Connectivity / Linx Technologies
712-2501425-1
2501425-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Plug Str Crimp LMR-240 White Bronze

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Plug (Pin)
50 Ohms
8 GHz
Crimp
Straight
Cable Mount / Free Hanging
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Frequency: 8 GHz
Insulation Resistance: 5000 mOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Between Series & In Series RF Coaxial Adapters

TE Connectivity / Linx Technologies Between Series and In Series RF Coaxial Adapters convert between connector styles while maintaining a controlled impedance. TE Connectivity / Linx Technologies SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,238.20 ₹1,238.20
₹1,051.90 ₹10,519.00
₹985.97 ₹24,649.25
₹939.16 ₹46,958.00
₹894.25 ₹89,425.00
₹837.89 ₹2,09,472.50
₹811.13 ₹8,11,130.00
2,500 Quote