282138-75

Amphenol RF
523-282138-75
282138-75

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 Ohm 1.0/2.3 DIN ST Crimp Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
1.0/2.3
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1855A
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Push Pull
Description/Function: 1.0/2.3 Straight Crimp Plug for RG-180, RG-195, B1855A, B8218, 75 Ohm
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1.0/2.3
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 1231121M1-005-NX3GT30G-75
Unit Weight: 7.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75Ω 1.0 / 2.3 DIN Plugs for Video

The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video applications feature a unique push-pull coupling mechanism that allows quick mating and unmating. Designed for 3GHz broadcast video, the 1.0/2.3 DIN Connectors are designed to support popular 75Ω cables, as well as using standard True-75Ω BNC crimp tooling for ferrule and center contact. The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video feature a slim coupling nut that is useful for high density applications, routers, master controllers, switchers, video add-on cards, and patch panels.

In Stock: 460

Stock:
460
Can Dispatch Immediately
On Order:
1,549
Expected 02-12-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹878.01 ₹878.01
₹745.21 ₹7,452.10
₹698.40 ₹17,460.00
₹664.96 ₹33,248.00
₹633.43 ₹63,343.00
₹586.62 ₹1,46,655.00
₹565.60 ₹2,82,800.00
₹538.85 ₹5,38,850.00
2,500 Quote