2874830000

Weidmuller
470-2874830000
2874830000

Mfr.:

Description:
DIN Rail Terminal Blocks S2C 4 BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
32 A
1 kV
Screw
Blue
Wemid
UL 94 V-0
DIN Rail
20 AWG
12 AWG
41.5 mm
6.1 mm
62 mm
S-Series
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Tradename: SNAP IN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAP IN Connection Technologies

Weidmuller SNAP IN Connection Technologies are a tool-free connection technology for electronic wiring. These devices feature a preloaded spring that makes installation and maintenance as quick as snapping fingers. The snap-in technologies feature tool-free, material-saving cabling and eliminate time-consuming crimping of wire-end ferrules. The stripped conductor is plugged directly into the open contact point and clips into place automatically. This enables a particularly quick, simple, and secure wiring. To release the conductor, press the pusher to open the connection point and remove the conductor.  

S-Series Terminal Blocks

Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹318.15 ₹318.15
₹227.39 ₹2,273.90
₹198.72 ₹4,968.00
₹179.62 ₹8,981.00
₹165.28 ₹16,528.00
₹149.04 ₹37,260.00
₹139.49 ₹69,745.00
₹129.93 ₹1,29,930.00
₹127.07 ₹3,17,675.00