3-158-699

Schurter
693-3-158-699
3-158-699

Mfr.:

Description:
Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1.5 F
5.5 VDC
Radial
6 mm (0.236 in)
20.5 mm (0.807 in)
10 Ohms
0 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
7 mm
SCCA
Brand: Schurter
Lead Diameter: 0.45 mm
Leakage Current: 12 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 352
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCCA Coin Cell Supercapacitors

Schurter SCCA Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCA coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCA coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCA coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.22 ₹295.22
₹205.41 ₹2,054.10
₹170.06 ₹8,503.00
₹143.31 ₹14,331.00
₹136.62 ₹48,090.24
₹132.80 ₹1,40,236.80
₹127.07 ₹2,68,371.84
₹123.25 ₹6,50,760.00