33-TP5387SDK-SWNAV-0

Tallysman
456-33TP5387SDKSWNA0
33-TP5387SDK-SWNAV-0

Mfr.:

Description:
Antennas For TW5387-0 Smart Antenna RTK Rover IMU Dead Reckoning Swift Nav Skylark Quectel LG69TAP / ST Teseo V RS-422 fixed mount TruPrecision serial to USB Adaptor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
Bulk
Brand: Tallysman
Factory Pack Quantity: 1
Subcategory: Antennas
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
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TW5394 & TW579x GNSS Antenna Software Dev Kits

Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits feature evaluation packages for the TW5394, TW5790, and TW5794 Smart GNSS antennas. Each development kit provides an antenna, TruPrecision evaluation software, and 60-day complimentary access to u-blox PointPerfect PPP-RTK augmentation service. The Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits and their relative antennas are ideal for various applications, including autonomous driving, smart agriculture, robotics, unmanned aerial vehicles (UAVs), and more.

TP53x TruPrecision SDKs

Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62,162.15 ₹62,162.15