OM-O2

Onion
353-OM-O2
OM-O2

Mfr.:

Description:
System-On-Modules - SOM Omega2 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,249.51 ₹3,249.51
₹2,573.92 ₹25,739.20
₹2,377.17 ₹59,429.25
₹2,321.47 ₹1,16,073.50
₹2,139.09 ₹2,13,909.00
₹2,015.11 ₹5,03,777.50
₹1,717.74 ₹8,58,870.00

Product Attribute Attribute Value Select Attribute
Onion
Product Category: System-On-Modules - SOM
RoHS:  
580 MHz
- 10 C
+ 55 C
Omega2
Brand: Onion
Chipsets: MT7688AN
Dimensions: 42.9 mm x 26.4 mm x 9.9 mm
Flash: 16 MB
Installed RAM: 64 MB
Interface Type: GPIO, I2C, I2S, SPI, UART, USB, WiFi
Maximum RAM Capacity: 64 MB
Memory Size: 64 MB
Memory Type: DDR2
Operating Supply Voltage: 3.3 V
Processor Brand: MediaTek
Processor Type: MT7688A
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 25
Subcategory: Computing
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C