3CC-PLUNGER

Chip Quik
910-3CC-PLUNGER
3CC-PLUNGER

Mfr.:

Description:
Other Tools Plunger and Retainer for 3cc (filled or empty) syringe - qty 1

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Other Tools
RoHS:  
Plungers
3 cc Syringe
Brand: Chip Quik
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
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
8424909080
MXHTS:
8424900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3cc Syringes

Chip Quik 3cc Syringes consist of a piston, front cover, rear cover, and two tips. All the parts come unassembled, and the two tips include a conical plastic dispensing tip (18 gauge) and a straight stainless steel dispensing tip (18 gauge). These 3cc syringes are available with/without a plunger. The 3cc syringes and plunger are lead-free, RoHS 3 compliant, and REACH compliant.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹171.02 ₹171.02