3DM-GX5-AHRS

MicroStrain by HBK
130-3DM-GX5-25
3DM-GX5-AHRS

Mfr.:

Description:
IMUs - Inertial Measurement Units High Performance Attitude Reference Sensor, General Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
9-axis
RS-232, USB
Digital
2 g, 4 g, 8 g, 20 g, 40 g
0.02 mg
- 40 C
+ 85 C
4 V
36 V
3DM-GX5
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: MicroStrain
Part # Aliases: 6253-4220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Attitude & Heading Reference Systems (AHRS)

MicroStrain by HBK Attitude and Heading Reference Systems (AHRS) are devices that integrate multi-axes, accelerometers, gyroscopes, and magnetometers. This provides an estimation of an object's orientation in space. Measurements of pitch, roll and yaw are typical data outputs. AHRS inertial sensors are commonly used in robotics and unmanned vehicle navigation.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,91,884.45 ₹1,91,884.45
₹1,79,227.31 ₹8,96,136.55