3RA29321AA00

Siemens
982-3RA29321AA00
3RA29321AA00

Mfr.:

Description:
Circuit Breaker Accessories MOUNTING RAIL ADAPTER S2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3RA2
Adapters
Busbar Size S2
Brand: Siemens
Height: 295 mm
Length: 55 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 27.8 mm
Part # Aliases: 3RA2932-1AA00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 07-01-2027
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,976.94 ₹8,976.94
₹7,786.51 ₹38,932.55
₹7,377.60 ₹73,776.00
₹6,148.00 ₹3,07,400.00
₹5,737.18 ₹5,73,718.00