42TDVST2

Delta Electronics
108-42TDVST2
42TDVST2

Mfr.:

Description:
Power Line Filters Filter, 3-Phase, 3-Wire, Vertical, 480VAC, 42A, Chassis, Term Block-Term Block

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
480 VAC
42 A
Chassis Mount
Screw
TDV
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: cURus; ENEC; SEMKO
Product Type: Power Line Filters
Factory Pack Quantity: 5
Subcategory: Power Condition
Unit Weight: 1.289 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC/EMI 3-Phase Filters

Delta Electronics EMC/EMI 3-Phase Filters are medical-grade filters with low leakage current rated up to 600A. The 3-phase filters include the low voltage TDH series, vertical TDK and TDV, general TDS series, high-performance TDT, compact TY series, and 3-phase and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,338.14 ₹11,338.14
10 Quote