5678362321

Fair-Rite
623-5678362321
5678362321

Mfr.:

Description:
Ferrite Cores & Accessories 78 Pot Core P36/22 Ind 8300 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
36 x 22
8.3 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 26.2 mm
Outside Diameter: 35.6 mm
Outside Length: 10.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 110
Subcategory: Ferrites
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
440
Expected 23-11-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.87 ₹409.87
₹280.89 ₹2,808.90
₹238.85 ₹5,971.25
₹209.23 ₹10,461.50
₹177.70 ₹19,547.00
₹176.75 ₹38,885.00