PUSH-ASYM

Neutrik
568-PUSH-ASYM
PUSH-ASYM

Mfr.:

Description:
XLR Connectors Asymmetric Push Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,599

Stock:
1,599 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.03 ₹97.03
₹81.75 ₹8,175.00
₹61.72 ₹12,344.00
₹54.98 ₹27,490.00
₹49.59 ₹49,590.00
₹42.58 ₹85,160.00
₹39.35 ₹1,96,750.00
₹38.09 ₹3,80,900.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
Accessories
Standard XLR
Push Tab
A
Brand: Neutrik
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 1.143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908140
ECCN:
EAR99

A Series XLR Connectors

NEUTRIK A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of NEUTRIK's XLR connectors. Newly designed tulip-type female contact is available on 3-pin versions, while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.