592W757X0010M2T20H

Vishay / Sprague
74-592W757X0010M2T20
592W757X0010M2T20H

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 750uF 10volts 20% M case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
592W
750 uF
10 VDC
20 %
100 mOhms
M Case
7.5 mm (0.295 in)
6.3 mm (0.248 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Solid Standard Grade - Other Various
Brand: Vishay / Sprague
Dissipation Factor DF: 35
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 2.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

592W Solid Tantalum Chip Capacitors

Vishay / Sprague 592W Series Solid Tantalum Chip Capacitors offer a robust design especially suited for use in wireless modem applications. These capacitors are designed specifically for pulsed operation and are 100% surge current tested. Additional characteristics of the Vishay / Sprague 592W Series capacitors are operating temperature range of -55°C to +125°C (with voltage derating), ±20% standard capacitance tolerance, capacitance range of 330µF to 2200µF, and voltage rating of 6.3WVDC to 10WVDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 1,968

Stock:
1,968 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹1,163.68 ₹1,163.68
₹894.25 ₹8,942.50
₹787.25 ₹39,362.50
₹753.81 ₹75,381.00
₹734.70 ₹3,67,350.00
Full Reel (Order in multiples of 1000)
₹678.33 ₹6,78,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩