6318/2TDHHP

ebm-papst
5912-6318/2TDHHP
6318/2TDHHP

Mfr.:

Description:
DC Fans Tubeaxial Fan, 172mm, 48VDC, 418CFM, 69dBA, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,425.29 ₹18,425.29
₹15,539.62 ₹1,55,396.20
₹15,064.37 ₹3,76,609.25

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial Fan
172 mm
51 mm
172 mm
48 VDC
418 CFM (11.8 m3/min)
7000 RPM
Ball
69 dBA
IP20
67 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 4
6300TD
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 172 mm x 172 mm x 51 mm
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9295420003
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

6300 High-Performance Fans

ebm-papst 6300 High-Performance Fans are 172mm x 51mm and feature an electronically commutated external rotor motor. The fans offer fully integrated commutation electronics and electronic protection against reverse polarity and blocking. The 6300 series also features an electronic motor current limitation in the start-up phase when rotor is blocked. With mounting from either face using two 4.3mm holes, ebm-papst 6300 fans meet UL, CSA, and VDA approvals on some models.