63820-1

TE Connectivity
571-63820-1
63820-1

Mfr.:

Description:
Terminals RECPT 312 FAST 14-1 96000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Not Insulated
7.92 mm x 0.81 mm
10 AWG
Push-In
Silver
Brass
312
Reel
Brand: TE Connectivity
Contact Gender: Pin (Male)
Insulation Material: Not Insulated
Length: 22.86 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Width: 9.07 mm
Wire Gauge: 10 AWG
Unit Weight: 1.369 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

.312 FASTON Receptacle Connectors

TE Connectivity's .312 FASTON Receptacle Connectors are ergonomically friendly with a thumbprint design to provide comfortable, contoured pushing surfaces for mating. Configured and color-coded, operators can recognize the proper position and orientation for loading and mating. TE's .312 series will mate with .312 series quick connect tabs in a variety of commercial and industrial components. TE 312 Series FASTON Receptacle Connectors feature a protected internal terminal locking feature to provide secure retention and includes an anti-reverse component to reduce the potential for improper terminal assembly.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
₹34.97 ₹2,09,820.00
₹33.73 ₹4,04,760.00