744870002

Wurth Elektronik
710-744870002
744870002

Mfr.:

Description:
Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Coupled Inductors
RoHS:  
WE-DD
2.4 uH
2.4 uH
30 %
7.8 A
18 mOhms
12.5 mm
12.5 mm
8.5 mm
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Type: SMD Shielded Coupled Inductor
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509010
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The offering includes innovative moulded coupled inductors, high-voltage versions and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-DD Shielded Coupled Inductors

Würth Elektronik WE-DD Shielded Coupled Inductors offer flexibility in size and are available in crossed and straight pin layout. These inductors have a maximum current handling capability of 8.6A DC current and up to 19A saturation current. They are available in two general package sizes: 7mm x 7mm and 12mm x 12mm. Different heights are available within these package sizes, allowing designers to select the product with the best mechanical and electrical characteristics for an application. Würth Elektronik has divided the WE-DD Coupled Inductors into two groups: One is designed for SEPIC and Ćuk applications and the other for typical non-isolated flyback topologies.

In Stock: 10,647

Stock:
10,647 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹206.37 ₹206.37
₹169.11 ₹1,691.10
₹139.49 ₹13,949.00
Full Reel (Order in multiples of 500)
₹116.56 ₹58,280.00
₹115.60 ₹2,89,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩